Technical Document
Specifications
Brand
IgusManufacturer Series
W
For Rail Width
120mm
Carriage Length
150mm
Carriage Width
195mm
Static Load Rating
19200N
Country of Origin
Germany
Stock information temporarily unavailable.
BD 109.835
BD 109.835 Each (Exc. Vat)
BD 120.819
BD 120.819 Each (inc. VAT)
Igus Linear Guide Carriage W, 120mm Rail Width
1
BD 109.835
BD 109.835 Each (Exc. Vat)
BD 120.819
BD 120.819 Each (inc. VAT)
Igus Linear Guide Carriage W, 120mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusManufacturer Series
W
For Rail Width
120mm
Carriage Length
150mm
Carriage Width
195mm
Static Load Rating
19200N
Country of Origin
Germany