Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus e-chain, Z14 Black Cable Chain - Flexible Slot, W37 mm x D25mm, L1m, 28 mm Min. Bend Radius, Igumid NB

RS Stock No.: 814-2238Brand: IgusManufacturers Part No.: Z14.2.028.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

37 mm

Depth

25mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

28 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

e-chain, Z14

Country of Origin

Germany

Product details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

Stock information temporarily unavailable.

BD 22.094

BD 22.094 Each (Exc. Vat)

BD 24.303

BD 24.303 Each (inc. VAT)

Igus e-chain, Z14 Black Cable Chain - Flexible Slot, W37 mm x D25mm, L1m, 28 mm Min. Bend Radius, Igumid NB

BD 22.094

BD 22.094 Each (Exc. Vat)

BD 24.303

BD 24.303 Each (inc. VAT)

Igus e-chain, Z14 Black Cable Chain - Flexible Slot, W37 mm x D25mm, L1m, 28 mm Min. Bend Radius, Igumid NB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 22.094
6+BD 20.669

Technical Document

Specifications

Brand

Igus

Width

37 mm

Depth

25mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

28 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

e-chain, Z14

Country of Origin

Germany

Product details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately