Igus Micro Linear Actuator, 1500mm, 5000mm/s

RS Stock No.: 228-643Brand: IgusManufacturers Part No.: ZLW-1040-02-100-L-1500
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

Igus

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

1500mm

Maximum Speed No Load

5000mm/s

Country of Origin

Germany

Product details

DryLin ZLW Linear Belt Drive Units

DryLin ZLW belt drive units are designed for the fast positioning of small loads. Manufactured from hard anodised aluminium and self lubricating polymers, the unit is light weight, corrosion free, compact and robust.

Dry running
Robust and sturdy
Maximum load 200N
Maximum radial stress 300N
Ball bearing guides
Transmission performance 70mm per revolutions
Corrosion resistant
Speeds up to 5m/s
Belt material PU with steel, 16mm in width

Supplied with

Mounting fittings.

Linear Drive Units

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 400.802

BD 400.802 Each (Exc. Vat)

BD 440.882

BD 440.882 Each (inc. VAT)

Igus Micro Linear Actuator, 1500mm, 5000mm/s

BD 400.802

BD 400.802 Each (Exc. Vat)

BD 440.882

BD 440.882 Each (inc. VAT)

Igus Micro Linear Actuator, 1500mm, 5000mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Igus

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

1500mm

Maximum Speed No Load

5000mm/s

Country of Origin

Germany

Product details

DryLin ZLW Linear Belt Drive Units

DryLin ZLW belt drive units are designed for the fast positioning of small loads. Manufactured from hard anodised aluminium and self lubricating polymers, the unit is light weight, corrosion free, compact and robust.

Dry running
Robust and sturdy
Maximum load 200N
Maximum radial stress 300N
Ball bearing guides
Transmission performance 70mm per revolutions
Corrosion resistant
Speeds up to 5m/s
Belt material PU with steel, 16mm in width

Supplied with

Mounting fittings.

Linear Drive Units

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in