Technical Document
Specifications
Brand
iiyamaModel
ProLite
Screen Size
24in
Maximum Resolution
1920 x 1080
Screen Type
LCD
Viewing Angle
178/178°
EU Energy Label Registration Number
1530357
UK Energy Label Registration Number
1530357
Country of Origin
China
BD 434.731
BD 434.731 Each (Exc. Vat)
BD 478.204
BD 478.204 Each (inc. VAT)
1
BD 434.731
BD 434.731 Each (Exc. Vat)
BD 478.204
BD 478.204 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
iiyamaModel
ProLite
Screen Size
24in
Maximum Resolution
1920 x 1080
Screen Type
LCD
Viewing Angle
178/178°
EU Energy Label Registration Number
1530357
UK Energy Label Registration Number
1530357
Country of Origin
China