Technical Document
Specifications
Brand
iiyamaModel
ProLite
Screen Size
22in
Maximum Resolution
1920 x 1080
Screen Type
LCD
Viewing Angle
178/178°
Better World Product (Find out more)
Yes
EU Energy Label Registration Number
1518603
UK Energy Label Registration Number
1518603
Better World Verification
Energy Efficiency Rating D
Country of Origin
China
BD 359.315
BD 359.315 Each (Exc. Vat)
BD 395.247
BD 395.247 Each (inc. VAT)
1
BD 359.315
BD 359.315 Each (Exc. Vat)
BD 395.247
BD 395.247 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
iiyamaModel
ProLite
Screen Size
22in
Maximum Resolution
1920 x 1080
Screen Type
LCD
Viewing Angle
178/178°
Better World Product (Find out more)
Yes
EU Energy Label Registration Number
1518603
UK Energy Label Registration Number
1518603
Better World Verification
Energy Efficiency Rating D
Country of Origin
China