Technical Document
Specifications
Brand
iiyamaModel
ProLite
Screen Size
24in
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
178/178°
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
EU Energy Label Registration Number
378598
UK Energy Label Registration Number
378598
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Country of Origin
China
BD 365.342
BD 365.342 Each (Exc. Vat)
BD 401.876
BD 401.876 Each (inc. VAT)
1
BD 365.342
BD 365.342 Each (Exc. Vat)
BD 401.876
BD 401.876 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
iiyamaModel
ProLite
Screen Size
24in
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
178/178°
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
EU Energy Label Registration Number
378598
UK Energy Label Registration Number
378598
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Country of Origin
China