Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

iiyama ProLite XU2493HS-B4 24in LCD Computer Monitor, 1920 x 1080 Pixels

RS Stock No.: 238-9417Brand: iiyamaManufacturers Part No.: XU2493HS-B4
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

ProLite XU2493HS-B4

Screen Size

24in

Primary Keyword

Computer Monitor

Maximum Resolution

1920 x 1080 Pixels

Screen Type

LCD

Viewing Angle

Horizontal/vertical: 178°/178°, right/left: 89°/89°, up/down: 89°/89°

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Touchscreen

No

EU Energy Label Registration Number

1185713

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

UK Energy Label Registration Number

1185713

Built-In Speakers

Yes

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 142.494

BD 142.494 Each (Exc. Vat)

BD 156.743

BD 156.743 Each (inc. VAT)

iiyama ProLite XU2493HS-B4 24in LCD Computer Monitor, 1920 x 1080 Pixels

BD 142.494

BD 142.494 Each (Exc. Vat)

BD 156.743

BD 156.743 Each (inc. VAT)

iiyama ProLite XU2493HS-B4 24in LCD Computer Monitor, 1920 x 1080 Pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

iiyama

Model

ProLite XU2493HS-B4

Screen Size

24in

Primary Keyword

Computer Monitor

Maximum Resolution

1920 x 1080 Pixels

Screen Type

LCD

Viewing Angle

Horizontal/vertical: 178°/178°, right/left: 89°/89°, up/down: 89°/89°

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Touchscreen

No

EU Energy Label Registration Number

1185713

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

UK Energy Label Registration Number

1185713

Built-In Speakers

Yes

Colour

Black

Country of Origin

China