iiyama ProLite XU2493HSU-B1 24in LCD Computer Monitor, 1920 x 1080 Pixels
Technical Document
Specifications
Brand
iiyamaModel
ProLite XU2493HSU-B1
Screen Size
24in
Primary Keyword
Computer Monitor
Maximum Resolution
1920 x 1080 Pixels
Screen Type
LCD
Viewing Angle
Horizontal/vertical: 178°/178°, right/left: 89°/89°, up/down: 89°/89°
Touchscreen
No
Audio Connection Type
3.5mm Headphone
Built-In Speakers
Yes
Brightness
250cd/m²
Colour
Black
Country of Origin
China
BD 148.780
BD 148.780 Each (Exc. Vat)
BD 163.658
BD 163.658 Each (inc. VAT)
1
BD 148.780
BD 148.780 Each (Exc. Vat)
BD 163.658
BD 163.658 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
iiyamaModel
ProLite XU2493HSU-B1
Screen Size
24in
Primary Keyword
Computer Monitor
Maximum Resolution
1920 x 1080 Pixels
Screen Type
LCD
Viewing Angle
Horizontal/vertical: 178°/178°, right/left: 89°/89°, up/down: 89°/89°
Touchscreen
No
Audio Connection Type
3.5mm Headphone
Built-In Speakers
Yes
Brightness
250cd/m²
Colour
Black
Country of Origin
China