iiyama PROLITE XUB2792HSU-W5 27in LED Monitor, 1920 x 1080

RS Stock No.: 274-1745Brand: iiyamaManufacturers Part No.: XUB2792HSU-W5
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XUB2792HSU-W5

Screen Size

27in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Country of Origin

China

Stock information temporarily unavailable.

BD 161.073

BD 161.073 Each (Exc. Vat)

BD 177.180

BD 177.180 Each (inc. VAT)

iiyama PROLITE XUB2792HSU-W5 27in LED Monitor, 1920 x 1080

BD 161.073

BD 161.073 Each (Exc. Vat)

BD 177.180

BD 177.180 Each (inc. VAT)

iiyama PROLITE XUB2792HSU-W5 27in LED Monitor, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XUB2792HSU-W5

Screen Size

27in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Country of Origin

China