Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

iiyama PROLITE XUB2792QSU-W5 27in LED Monitor, 2560 x 1440

RS Stock No.: 274-1749Brand: iiyamaManufacturers Part No.: XUB2792QSU-W5
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XUB2792QSU-W5

Screen Size

27in

Primary Keyword

Monitor

Maximum Resolution

2560 x 1440

Screen Type

LED

Viewing Angle

178/178°

Country of Origin

China

Stock information temporarily unavailable.

BD 189.373

BD 189.373 Each (Exc. Vat)

BD 208.310

BD 208.310 Each (inc. VAT)

iiyama PROLITE XUB2792QSU-W5 27in LED Monitor, 2560 x 1440

BD 189.373

BD 189.373 Each (Exc. Vat)

BD 208.310

BD 208.310 Each (inc. VAT)

iiyama PROLITE XUB2792QSU-W5 27in LED Monitor, 2560 x 1440
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XUB2792QSU-W5

Screen Size

27in

Primary Keyword

Monitor

Maximum Resolution

2560 x 1440

Screen Type

LED

Viewing Angle

178/178°

Country of Origin

China