iiyama ProLite XUB2796QSU-B1 27in LCD Computer Monitor, 2560 x 1440 Pixels
Technical Document
Specifications
Brand
iiyamaModel
ProLite XUB2796QSU-B1
Screen Size
27in
Primary Keyword
Computer Monitor
Maximum Resolution
2560 x 1440 Pixels
Screen Type
LCD
Viewing Angle
Horizontal/vertical: 178°/178°, right/left: 89°/89°, up/down: 89°/89°
Touchscreen
No
Audio Connection Type
3.5mm Headphone
Brightness
250cd/m²
Colour
Black
Country of Origin
China
BD 241.936
BD 241.936 Each (Exc. Vat)
BD 266.130
BD 266.130 Each (inc. VAT)
1
BD 241.936
BD 241.936 Each (Exc. Vat)
BD 266.130
BD 266.130 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
iiyamaModel
ProLite XUB2796QSU-B1
Screen Size
27in
Primary Keyword
Computer Monitor
Maximum Resolution
2560 x 1440 Pixels
Screen Type
LCD
Viewing Angle
Horizontal/vertical: 178°/178°, right/left: 89°/89°, up/down: 89°/89°
Touchscreen
No
Audio Connection Type
3.5mm Headphone
Brightness
250cd/m²
Colour
Black
Country of Origin
China