IK Sprayers Handheld, Shoulder 8L Pressure Sprayer, 3bar working presssure
Technical Document
Specifications
Brand
IK SprayersSprayer Type
Handheld, Shoulder
Capacity
8L
Colour
Translucent
Weight
2.71kg
Series
IK Multi Pro 9
Working Pressure
3bar
For Use With
Acids, Alcohols, Disinfectants, Neutral Products, Oils, Petroluem By Products, Pesticides, Solvents
Country of Origin
Spain
BD 81.598
BD 81.598 Each (Exc. Vat)
BD 89.758
BD 89.758 Each (inc. VAT)
1
BD 81.598
BD 81.598 Each (Exc. Vat)
BD 89.758
BD 89.758 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IK SprayersSprayer Type
Handheld, Shoulder
Capacity
8L
Colour
Translucent
Weight
2.71kg
Series
IK Multi Pro 9
Working Pressure
3bar
For Use With
Acids, Alcohols, Disinfectants, Neutral Products, Oils, Petroluem By Products, Pesticides, Solvents
Country of Origin
Spain