IK Sprayers Handheld 1.5L Pressure Sprayer, 2.5bar working presssure
Technical Document
Specifications
Brand
IK SprayersSprayer Type
Handheld
Capacity
1.5L
Colour
Translucent
Weight
0.7kg
Series
IK Multi Pro 2
Working Pressure
2.5bar
For Use With
Acids, Alcohols, Disinfectants, Neutral Products, Oils, Petroluem By Products, Pesticides, Solvents
Country of Origin
Spain
BD 23.744
BD 23.744 Each (Exc. Vat)
BD 26.118
BD 26.118 Each (inc. VAT)
1
BD 23.744
BD 23.744 Each (Exc. Vat)
BD 26.118
BD 26.118 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IK SprayersSprayer Type
Handheld
Capacity
1.5L
Colour
Translucent
Weight
0.7kg
Series
IK Multi Pro 2
Working Pressure
2.5bar
For Use With
Acids, Alcohols, Disinfectants, Neutral Products, Oils, Petroluem By Products, Pesticides, Solvents
Country of Origin
Spain