IKO Nippon Thompson, BSP1025SL Stainless Steel Linear Slides, 15mm Stroke Length

RS Stock No.: 749-294Brand: IKO Nippon ThompsonManufacturers Part No.: BSP1025SL
brand-logo
View all in Linear Slides

Technical Document

Specifications

Stroke Length

15mm

Carriage Width

10mm

Manufacturer Series

BSP

Carriage Length

25mm

Dynamic Load Rating

293N

Static Load Rating

155N

Rail Material

Stainless Steel

Country of Origin

Japan

Product details

10-20mm Table Width Precision Ball Slides

Lightweight and compact
BSP ball slide utilises a retainer to eliminate the noise that would occur when the balls contact each other

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Stock information temporarily unavailable.

BD 16.786

BD 16.786 Each (Exc. Vat)

BD 18.465

BD 18.465 Each (inc. VAT)

IKO Nippon Thompson, BSP1025SL Stainless Steel Linear Slides, 15mm Stroke Length

BD 16.786

BD 16.786 Each (Exc. Vat)

BD 18.465

BD 18.465 Each (inc. VAT)

IKO Nippon Thompson, BSP1025SL Stainless Steel Linear Slides, 15mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 16.786
5 - 9BD 16.126
10+BD 15.790

Technical Document

Specifications

Stroke Length

15mm

Carriage Width

10mm

Manufacturer Series

BSP

Carriage Length

25mm

Dynamic Load Rating

293N

Static Load Rating

155N

Rail Material

Stainless Steel

Country of Origin

Japan

Product details

10-20mm Table Width Precision Ball Slides

Lightweight and compact
BSP ball slide utilises a retainer to eliminate the noise that would occur when the balls contact each other

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.