IKO Nippon Thompson, BSP1035SL Stainless Steel Linear Slides, 26mm Stroke Length

RS Stock No.: 749-301Brand: IKO Nippon ThompsonManufacturers Part No.: BSP1035SL
brand-logo
View all in Linear Slides

Technical Document

Specifications

Stroke Length

26mm

Carriage Width

10mm

Manufacturer Series

BSP

Carriage Length

35mm

Dynamic Load Rating

342N

Static Load Rating

193N

Rail Material

Stainless Steel

Country of Origin

Japan

Product details

10-20mm Table Width Precision Ball Slides

Lightweight and compact
BSP ball slide utilises a retainer to eliminate the noise that would occur when the balls contact each other

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Stock information temporarily unavailable.

BD 21.307

BD 21.307 Each (Exc. Vat)

BD 23.438

BD 23.438 Each (inc. VAT)

IKO Nippon Thompson, BSP1035SL Stainless Steel Linear Slides, 26mm Stroke Length

BD 21.307

BD 21.307 Each (Exc. Vat)

BD 23.438

BD 23.438 Each (inc. VAT)

IKO Nippon Thompson, BSP1035SL Stainless Steel Linear Slides, 26mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 21.307
5 - 9BD 20.449
10+BD 20.020

Technical Document

Specifications

Stroke Length

26mm

Carriage Width

10mm

Manufacturer Series

BSP

Carriage Length

35mm

Dynamic Load Rating

342N

Static Load Rating

193N

Rail Material

Stainless Steel

Country of Origin

Japan

Product details

10-20mm Table Width Precision Ball Slides

Lightweight and compact
BSP ball slide utilises a retainer to eliminate the noise that would occur when the balls contact each other

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.