Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IKO Nippon Thompson, BSP7-15SL Stainless Steel Linear Slides, 9mm Stroke Length

RS Stock No.: 199-9782Brand: IKO Nippon ThompsonManufacturers Part No.: BSP7-15SL
brand-logo
View all in Linear Slides

Technical Document

Specifications

Stroke Length

9mm

Rail Length

15mm

Carriage Width

7mm

Rail Width

7mm

Manufacturer Series

BSP

Carriage Length

15mm

Rail Material

Stainless Steel

Country of Origin

Japan

Stock information temporarily unavailable.

BD 22.895

BD 22.895 Each (Exc. Vat)

BD 25.185

BD 25.185 Each (inc. VAT)

IKO Nippon Thompson, BSP7-15SL Stainless Steel Linear Slides, 9mm Stroke Length

BD 22.895

BD 22.895 Each (Exc. Vat)

BD 25.185

BD 25.185 Each (inc. VAT)

IKO Nippon Thompson, BSP7-15SL Stainless Steel Linear Slides, 9mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 22.895
5 - 9BD 21.971
10+BD 21.525

Technical Document

Specifications

Stroke Length

9mm

Rail Length

15mm

Carriage Width

7mm

Rail Width

7mm

Manufacturer Series

BSP

Carriage Length

15mm

Rail Material

Stainless Steel

Country of Origin

Japan