IKO Nippon Thompson, BWU17-45 Stainless Steel Linear Slides, 29mm Stroke Length

RS Stock No.: 199-9781Brand: IKO Nippon ThompsonManufacturers Part No.: BWU17-45
brand-logo
View all in Linear Slides

Technical Document

Specifications

Stroke Length

29mm

Rail Length

45mm

Carriage Width

17mm

Rail Width

17mm

Manufacturer Series

BWU

Carriage Length

45mm

Rail Material

Stainless Steel

Country of Origin

Japan

Stock information temporarily unavailable.

BD 70.636

BD 70.636 Each (Exc. Vat)

BD 77.700

BD 77.700 Each (inc. VAT)

IKO Nippon Thompson, BWU17-45 Stainless Steel Linear Slides, 29mm Stroke Length

BD 70.636

BD 70.636 Each (Exc. Vat)

BD 77.700

BD 77.700 Each (inc. VAT)

IKO Nippon Thompson, BWU17-45 Stainless Steel Linear Slides, 29mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stroke Length

29mm

Rail Length

45mm

Carriage Width

17mm

Rail Width

17mm

Manufacturer Series

BWU

Carriage Length

45mm

Rail Material

Stainless Steel

Country of Origin

Japan