Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IKO Nippon Thompson LWL Series, LWL7R270BHS2, Linear Guide Rail 7mm width 270mm Length

RS Stock No.: 917-6008Brand: IKO Nippon ThompsonManufacturers Part No.: LWL7R270BHS2
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Rail Width

7mm

Rail Length

270mm

Manufacturer Series

LWL

Material

Stainless Steel

Dynamic Load Rating

1330N

Static Load Rating

1890N

Country of Origin

Japan

Product details

Track Rails - LWL Series

IKO Nippon Thompson Linear Way L is a miniature type linear motion track rail. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.

Features and Benefits

• Standard and wide types
• Excellent corrosion resistance
• Suitable for use in clean environments
• Tapped rail specification
• Mounting from bottom

Application Information

Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.

Linear Guides and Rails - IKO Nippon Thompson

The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.

Stock information temporarily unavailable.

P.O.A.

IKO Nippon Thompson LWL Series, LWL7R270BHS2, Linear Guide Rail 7mm width 270mm Length

P.O.A.

IKO Nippon Thompson LWL Series, LWL7R270BHS2, Linear Guide Rail 7mm width 270mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rail Width

7mm

Rail Length

270mm

Manufacturer Series

LWL

Material

Stainless Steel

Dynamic Load Rating

1330N

Static Load Rating

1890N

Country of Origin

Japan

Product details

Track Rails - LWL Series

IKO Nippon Thompson Linear Way L is a miniature type linear motion track rail. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.

Features and Benefits

• Standard and wide types
• Excellent corrosion resistance
• Suitable for use in clean environments
• Tapped rail specification
• Mounting from bottom

Application Information

Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.

Linear Guides and Rails - IKO Nippon Thompson

The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.