IKO Nippon Thompson Linear Guides LWLC3C1R150T0H, LWL

RS Stock No.: 917-5942Brand: IKO Nippon ThompsonManufacturers Part No.: LWLC3C1R150T0H
brand-logo
View all in Linear Guides

Technical Document

Specifications

Rail Length

150mm

Rail Width

3mm

Manufacturer Series

LWL

Dynamic Load Rating

251N

Static Load Rating

361N

Rail Material

Stainless Steel

Country of Origin

Japan

Product details

Linear Way Assembly - LWL3

IKO Nippon Thompson Linear Way L is a miniature type linear motion rolling guide and rail, incorporating two rows of steel balls. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.

Features and Benefits

• Standard and wide types
• Excellent corrosion resistance
• Suitable for use in clean environments
• Tapped rail specification
• Mounting from bottom
• Ball non-retained type guide

Application Information

Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.

Linear Guides and Rails - IKO Nippon Thompson

The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.

Stock information temporarily unavailable.

BD 69.162

BD 69.162 Each (Exc. Vat)

BD 76.078

BD 76.078 Each (inc. VAT)

IKO Nippon Thompson Linear Guides LWLC3C1R150T0H, LWL

BD 69.162

BD 69.162 Each (Exc. Vat)

BD 76.078

BD 76.078 Each (inc. VAT)

IKO Nippon Thompson Linear Guides LWLC3C1R150T0H, LWL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 69.162
5 - 9BD 66.396
10+BD 65.010

Technical Document

Specifications

Rail Length

150mm

Rail Width

3mm

Manufacturer Series

LWL

Dynamic Load Rating

251N

Static Load Rating

361N

Rail Material

Stainless Steel

Country of Origin

Japan

Product details

Linear Way Assembly - LWL3

IKO Nippon Thompson Linear Way L is a miniature type linear motion rolling guide and rail, incorporating two rows of steel balls. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.

Features and Benefits

• Standard and wide types
• Excellent corrosion resistance
• Suitable for use in clean environments
• Tapped rail specification
• Mounting from bottom
• Ball non-retained type guide

Application Information

Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.

Linear Guides and Rails - IKO Nippon Thompson

The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.