Technical Document
Specifications
Brand
IKO Nippon ThompsonManufacturer Series
ML
For Rail Width
12mm
Carriage Width
27mm
Dynamic Load Rating
3330N
Static Load Rating
4290N
Country of Origin
Vietnam
Stock information temporarily unavailable.
BD 29.112
BD 29.112 Each (Exc. Vat)
BD 32.023
BD 32.023 Each (inc. VAT)
IKO Nippon Thompson Linear Guide Carriage ML, 3330N Dynamic Load, 12mm Rail Width
1
BD 29.112
BD 29.112 Each (Exc. Vat)
BD 32.023
BD 32.023 Each (inc. VAT)
IKO Nippon Thompson Linear Guide Carriage ML, 3330N Dynamic Load, 12mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 29.112 |
5 - 9 | BD 27.946 |
10+ | BD 27.406 |
Technical Document
Specifications
Brand
IKO Nippon ThompsonManufacturer Series
ML
For Rail Width
12mm
Carriage Width
27mm
Dynamic Load Rating
3330N
Static Load Rating
4290N
Country of Origin
Vietnam