IKO Nippon Thompson Linear Guide Carriage MLC, 937N Dynamic Load, 7mm Rail Width

RS Stock No.: 917-5989Brand: IKO Nippon ThompsonManufacturers Part No.: MLC7C1HS2
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Manufacturer Series

MLC

For Rail Width

7mm

Carriage Width

17mm

Dynamic Load Rating

937N

Static Load Rating

1140N

Country of Origin

Japan

Product details

C-Lube Linear Way Carriages - ML

IKO Nippon Thompson C-Lube Linear Way ML series is miniature, lightweight and compact incorporating built in lubricating parts. The lubrication performance is maintained for a long time so the guides are low maintenance.

Features and Benefits

• C-Lube maintains the lubrication performance for a long time
• Lightweight and compact
• Smooth and light running
• Tapped rail specification
• Stainless steel for corrosion resistance
• Ball retained type for ease of mounting

Application Information

Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.

Linear Guides and Rails - IKO Nippon Thompson

The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.

Stock information temporarily unavailable.

BD 28.902

BD 28.902 Each (Exc. Vat)

BD 31.792

BD 31.792 Each (inc. VAT)

IKO Nippon Thompson Linear Guide Carriage MLC, 937N Dynamic Load, 7mm Rail Width

BD 28.902

BD 28.902 Each (Exc. Vat)

BD 31.792

BD 31.792 Each (inc. VAT)

IKO Nippon Thompson Linear Guide Carriage MLC, 937N Dynamic Load, 7mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 28.902
5 - 9BD 27.748
10+BD 27.164

Technical Document

Specifications

Manufacturer Series

MLC

For Rail Width

7mm

Carriage Width

17mm

Dynamic Load Rating

937N

Static Load Rating

1140N

Country of Origin

Japan

Product details

C-Lube Linear Way Carriages - ML

IKO Nippon Thompson C-Lube Linear Way ML series is miniature, lightweight and compact incorporating built in lubricating parts. The lubrication performance is maintained for a long time so the guides are low maintenance.

Features and Benefits

• C-Lube maintains the lubrication performance for a long time
• Lightweight and compact
• Smooth and light running
• Tapped rail specification
• Stainless steel for corrosion resistance
• Ball retained type for ease of mounting

Application Information

Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.

Linear Guides and Rails - IKO Nippon Thompson

The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.