IKO Nippon Thompson NTB1629AS 16mm I.D Needle Roller Bearing, 29mm O.D

RS Stock No.: 199-9805Brand: IKO Nippon ThompsonManufacturers Part No.: NTB1629AS
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Inside Diameter

16mm

Outside Diameter

29mm

Roller Bearing Type

Needle

Race Width

2mm

Bore Type

Parallel

Country of Origin

Japan

Stock information temporarily unavailable.

BD 2.321

BD 2.321 Each (Exc. Vat)

BD 2.553

BD 2.553 Each (inc. VAT)

IKO Nippon Thompson NTB1629AS 16mm I.D Needle Roller Bearing, 29mm O.D

BD 2.321

BD 2.321 Each (Exc. Vat)

BD 2.553

BD 2.553 Each (inc. VAT)

IKO Nippon Thompson NTB1629AS 16mm I.D Needle Roller Bearing, 29mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.321
5 - 9BD 2.233
10+BD 2.216

Technical Document

Specifications

Inside Diameter

16mm

Outside Diameter

29mm

Roller Bearing Type

Needle

Race Width

2mm

Bore Type

Parallel

Country of Origin

Japan