Technical Document
Specifications
Product Name
Creator Ci40 Kit
Product details
Creator Ci40 IoT Hub Development Kit
The Creator Ci40 board from Imagination Technologies is a high-performance, low-power microcomputer optimised for IoT applications. The Creator Ci40 is compatible with a wide range of GNU/Linux OS distributions, including OpenWrt, Debian and Brillo – the IoT-optimised operating system from Google. This board is also compatible with many existing Raspberry Pi HATs and MikroBUS Click expansion modules.
Kit Contents
Creator Ci40 development board (RS 125-3306)
2 x MikroElektronika 6LoWPAN Clicker boards
Relay Click board (RS 820-9858)
Motion Click board (RS 882-9008)
Thermo3 Click board (RS 923-6012)
USB-A to Micro-B USB cable
4 x Ci40 stand-off mounts
2 x 5-pin headers for optional connection of mikroProg or PICkit debuggers to the Clicker boards
Creator Ci40 Development Board Features
550MHz cXT200 dual-core, dual-thread interAptiv-core SoC with Ensigma Explorer RPU, FPU
On-board W25Q16DVSNIG 2MB Boot SPI NOR Flash memory
On-board GD5F4GQ4UCYIGT 512MB SPI NAND Flash memory
On-board K4B2G1646C-HCH9 256MB DDR3 SDRAM
On-board IEEE 802.11ac dual-band WiFi wireless connectivity
On-board CSR8811 Bluetooth Smart Ready (BLE) wireless connectivity
On-board CA8210 IEEE 802.15.4 6LoWPAN wireless connectivity
On-board KSZ8091RNDCA 10/100 Ethernet PHY
On-board SLB9645VQ1.2 Trusted Platform Module (TPM) secure cryptoprocessor
Reset pushbutton
2 x User pushbuttons
Power and 'Heartbeat' LEDs
7 x User LEDs
RJ45 socket for Ethernet LAN
USB micro-B socket for USB 2.0 OTG
USB micro-B socket for USB-UART Bridge debug port
20-pin IDC header for I²S and S/PDIF digital audio
3.5mm stereo audio output and microphone input jack socket
+5V @ 1A auxiliary power output connector
microSD card slot
2 x MikroBUS sockets for Click expansion modules
40-pin header for Raspberry Pi HAT expansion modules
14-pin IDC header for MIPS eJTAG
Power supply: +5Vdc USB OTG micro-B socket or +9Vdc via 2.1mm barrel jack socket
Imagination Technologies
BD 89.920
BD 89.920 Each (Exc. Vat)
BD 98.912
BD 98.912 Each (inc. VAT)
1
BD 89.920
BD 89.920 Each (Exc. Vat)
BD 98.912
BD 98.912 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product Name
Creator Ci40 Kit
Product details
Creator Ci40 IoT Hub Development Kit
The Creator Ci40 board from Imagination Technologies is a high-performance, low-power microcomputer optimised for IoT applications. The Creator Ci40 is compatible with a wide range of GNU/Linux OS distributions, including OpenWrt, Debian and Brillo – the IoT-optimised operating system from Google. This board is also compatible with many existing Raspberry Pi HATs and MikroBUS Click expansion modules.
Kit Contents
Creator Ci40 development board (RS 125-3306)
2 x MikroElektronika 6LoWPAN Clicker boards
Relay Click board (RS 820-9858)
Motion Click board (RS 882-9008)
Thermo3 Click board (RS 923-6012)
USB-A to Micro-B USB cable
4 x Ci40 stand-off mounts
2 x 5-pin headers for optional connection of mikroProg or PICkit debuggers to the Clicker boards
Creator Ci40 Development Board Features
550MHz cXT200 dual-core, dual-thread interAptiv-core SoC with Ensigma Explorer RPU, FPU
On-board W25Q16DVSNIG 2MB Boot SPI NOR Flash memory
On-board GD5F4GQ4UCYIGT 512MB SPI NAND Flash memory
On-board K4B2G1646C-HCH9 256MB DDR3 SDRAM
On-board IEEE 802.11ac dual-band WiFi wireless connectivity
On-board CSR8811 Bluetooth Smart Ready (BLE) wireless connectivity
On-board CA8210 IEEE 802.15.4 6LoWPAN wireless connectivity
On-board KSZ8091RNDCA 10/100 Ethernet PHY
On-board SLB9645VQ1.2 Trusted Platform Module (TPM) secure cryptoprocessor
Reset pushbutton
2 x User pushbuttons
Power and 'Heartbeat' LEDs
7 x User LEDs
RJ45 socket for Ethernet LAN
USB micro-B socket for USB 2.0 OTG
USB micro-B socket for USB-UART Bridge debug port
20-pin IDC header for I²S and S/PDIF digital audio
3.5mm stereo audio output and microphone input jack socket
+5V @ 1A auxiliary power output connector
microSD card slot
2 x MikroBUS sockets for Click expansion modules
40-pin header for Raspberry Pi HAT expansion modules
14-pin IDC header for MIPS eJTAG
Power supply: +5Vdc USB OTG micro-B socket or +9Vdc via 2.1mm barrel jack socket