Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Impacto Black Anti Slip Foam Hook & Loop Knee Pad

RS Stock No.: 246-7864Brand: ImpactoManufacturers Part No.: I1075
brand-logo
View all in Knee Pads

Technical Document

Specifications

Brand

Impacto

Knee Pad Attachment Type

Hook & Loop

Knee Cap Material

Foam

Anti-Slip

Yes

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 15.110

BD 15.110 1 Pair (Exc. Vat)

BD 16.621

BD 16.621 1 Pair (inc. VAT)

Impacto Black Anti Slip Foam Hook & Loop Knee Pad

BD 15.110

BD 15.110 1 Pair (Exc. Vat)

BD 16.621

BD 16.621 1 Pair (inc. VAT)

Impacto Black Anti Slip Foam Hook & Loop Knee Pad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Impacto

Knee Pad Attachment Type

Hook & Loop

Knee Cap Material

Foam

Anti-Slip

Yes

Colour

Black

Country of Origin

China