Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IMS, jack Panel Mount, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 112-2836Brand: IMSManufacturers Part No.: 074.42.2028.099
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

IMS

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Body Plating

Gold

Contact Plating

Gold

Country of Origin

Germany

Product details

SMA panel sockets

Stock information temporarily unavailable.

P.O.A.

IMS, jack Panel Mount, 50Ω, Solder Termination, Right Angle Body

P.O.A.

IMS, jack Panel Mount, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IMS

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Body Plating

Gold

Contact Plating

Gold

Country of Origin

Germany

Product details

SMA panel sockets