Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Through Hole, 50Ω, Solder Termination, Straight Body

RS Stock No.: 112-2993Brand: IMSManufacturers Part No.: 11.1510.001
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

IMS

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Body Plating

Gold

Contact Plating

Gold

Product details

SMB male sockets for printed circuit boards

RS SMB RF Coaxial Connectors

SMB 50Ω connectors in clamp and crimp termination options.

Stock information temporarily unavailable.

P.O.A.

Through Hole, 50Ω, Solder Termination, Straight Body

P.O.A.

Through Hole, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IMS

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Body Plating

Gold

Contact Plating

Gold

Product details

SMB male sockets for printed circuit boards

RS SMB RF Coaxial Connectors

SMB 50Ω connectors in clamp and crimp termination options.