Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA 3806-2Z Double Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 30mm I.D, 42mm O.D

RS Stock No.: 312-506Brand: INAManufacturers Part No.: 3806-2Z
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

INA

Inside Diameter

30mm

Outside Diameter

42mm

Race Width

10mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Country of Origin

Slovakia

Stock information temporarily unavailable.

BD 30.513

BD 30.513 Each (Exc. Vat)

BD 33.564

BD 33.564 Each (inc. VAT)

INA 3806-2Z Double Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 30mm I.D, 42mm O.D

BD 30.513

BD 30.513 Each (Exc. Vat)

BD 33.564

BD 33.564 Each (inc. VAT)

INA 3806-2Z Double Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 30mm I.D, 42mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

INA

Inside Diameter

30mm

Outside Diameter

42mm

Race Width

10mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Country of Origin

Slovakia