Technical Document
Specifications
Brand
INAInside Diameter
15mm
Outside Diameter
42mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
5.3kN
Dynamic Load Rating
12kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Type
Plain
Partial Bearing Code
6302
BD 2.783
BD 2.783 Each (Exc. Vat)
BD 3.061
BD 3.061 Each (inc. VAT)
1
BD 2.783
BD 2.783 Each (Exc. Vat)
BD 3.061
BD 3.061 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.783 |
5 - 9 | BD 2.722 |
10 - 24 | BD 2.712 |
25+ | BD 2.700 |
Technical Document
Specifications
Brand
INAInside Diameter
15mm
Outside Diameter
42mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
5.3kN
Dynamic Load Rating
12kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Type
Plain
Partial Bearing Code
6302