Technical Document
Specifications
Brand
INARoller Diameter
3mm
Roller Length
13.8mm
Assembly Width
20mm
Assembly Length
60mm
Rollers per Cage
9
Roller Type
Needle Rollers
Single/Double
Single
End Type
Closed
Dynamic Load Capacity
47800N
Static Load Capacity
133200N
Series
FF
BD 0.930
BD 0.930 Each (Exc. Vat)
BD 1.023
BD 1.023 Each (inc. VAT)
1
BD 0.930
BD 0.930 Each (Exc. Vat)
BD 1.023
BD 1.023 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 0.930 |
5 - 9 | BD 0.910 |
10+ | BD 0.905 |
Technical Document
Specifications
Brand
INARoller Diameter
3mm
Roller Length
13.8mm
Assembly Width
20mm
Assembly Length
60mm
Rollers per Cage
9
Roller Type
Needle Rollers
Single/Double
Single
End Type
Closed
Dynamic Load Capacity
47800N
Static Load Capacity
133200N
Series
FF