Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA Bearing Unit KGB30-PP-AS, KGB

RS Stock No.: 172-1243Brand: INAManufacturers Part No.: KGB30-PP-AS
brand-logo
View all in Linear Bearing Units

Technical Document

Specifications

Brand

INA

Bearing Inside Diameter

30mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Closed

Housing Dimensions

68 x 88 x 66.5mm

Dynamic Load Rating

3600N

Static Load Rating

2850N

Housing Width

88mm

Housing Height

66.5mm

Housing Length

68mm

Series

KGB

Stock information temporarily unavailable.

BD 56.774

BD 56.774 Each (Exc. Vat)

BD 62.451

BD 62.451 Each (inc. VAT)

INA Bearing Unit KGB30-PP-AS, KGB

BD 56.774

BD 56.774 Each (Exc. Vat)

BD 62.451

BD 62.451 Each (inc. VAT)

INA Bearing Unit KGB30-PP-AS, KGB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

INA

Bearing Inside Diameter

30mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Closed

Housing Dimensions

68 x 88 x 66.5mm

Dynamic Load Rating

3600N

Static Load Rating

2850N

Housing Width

88mm

Housing Height

66.5mm

Housing Length

68mm

Series

KGB