Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA Bearing Unit KGBAO50-PP-AS, KGBA

RS Stock No.: 172-1255Brand: INAManufacturers Part No.: KGBAO50-PP-AS
brand-logo
View all in Linear Bearing Units

Technical Document

Specifications

Brand

INA

Bearing Inside Diameter

50mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Open

Housing Dimensions

100 x 130 x 93mm

Dynamic Load Rating

8900N

Static Load Rating

6600N

Housing Width

130mm

Housing Height

93mm

Housing Length

100mm

Series

KGBA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 190.982

BD 190.982 Each (Exc. Vat)

BD 210.080

BD 210.080 Each (inc. VAT)

INA Bearing Unit KGBAO50-PP-AS, KGBA

BD 190.982

BD 190.982 Each (Exc. Vat)

BD 210.080

BD 210.080 Each (inc. VAT)

INA Bearing Unit KGBAO50-PP-AS, KGBA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 190.982
5+BD 188.260

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

INA

Bearing Inside Diameter

50mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Open

Housing Dimensions

100 x 130 x 93mm

Dynamic Load Rating

8900N

Static Load Rating

6600N

Housing Width

130mm

Housing Height

93mm

Housing Length

100mm

Series

KGBA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more