INA KH30-PP Linear Ball Bearing- Both Sides Sealed 30mm I.D, 40mm O.D

RS Stock No.: 137-1574Brand: INAManufacturers Part No.: KH30-PP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

INA

Inside Diameter

30mm

Outside Diameter

40mm

Race Width

50mm

Ball Bearing Type

Linear Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

3.1kN

Dynamic Load Rating

3.3kN

Bore Type

Parallel

Clearance Code

CN

Partial Bearing Code

KH30PP

Race Type

Plain

Country of Origin

Germany

Product details

Linear Ball Bearings

INA from Schaeffler linear ball bearings KH and linear ball bearing and housing units of the compact range have a small radial design envelope and are economical. Their low radial section height automatically makes them attractive for applications in which only a small amount of radial space is available.
The bearings have an outer ring with openings and contain a ball and cage assembly with a plastic cage. The outer ring is formed and hardened. The balls undergo return travel along the openings in the outer ring.
The bearings are available in an open version and with lip seals on both sides (suffix PP). The end face seals have two seal lips; the outer lip prevents the ingress of contamination, the inner lip retains the lubricant in the bearing.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise

Product Application Information

Due to the closed design, these linear bearings are suitable for use on shafts.

Suffixes

PP - Lip seals on both sides

INA

Stock information temporarily unavailable.

BD 15.015

BD 15.015 Each (Exc. Vat)

BD 16.517

BD 16.517 Each (inc. VAT)

INA KH30-PP Linear Ball Bearing- Both Sides Sealed 30mm I.D, 40mm O.D

BD 15.015

BD 15.015 Each (Exc. Vat)

BD 16.517

BD 16.517 Each (inc. VAT)

INA KH30-PP Linear Ball Bearing- Both Sides Sealed 30mm I.D, 40mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.015
5 - 9BD 14.564
10 - 24BD 14.487
25+BD 14.388

Technical Document

Specifications

Brand

INA

Inside Diameter

30mm

Outside Diameter

40mm

Race Width

50mm

Ball Bearing Type

Linear Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

3.1kN

Dynamic Load Rating

3.3kN

Bore Type

Parallel

Clearance Code

CN

Partial Bearing Code

KH30PP

Race Type

Plain

Country of Origin

Germany

Product details

Linear Ball Bearings

INA from Schaeffler linear ball bearings KH and linear ball bearing and housing units of the compact range have a small radial design envelope and are economical. Their low radial section height automatically makes them attractive for applications in which only a small amount of radial space is available.
The bearings have an outer ring with openings and contain a ball and cage assembly with a plastic cage. The outer ring is formed and hardened. The balls undergo return travel along the openings in the outer ring.
The bearings are available in an open version and with lip seals on both sides (suffix PP). The end face seals have two seal lips; the outer lip prevents the ingress of contamination, the inner lip retains the lubricant in the bearing.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise

Product Application Information

Due to the closed design, these linear bearings are suitable for use on shafts.

Suffixes

PP - Lip seals on both sides

INA