Technical Document
Specifications
Brand
INARoller Diameter
19mm
Roller Length
11mm
Type
Stud
Bore Size
8mm
Static Load Rating
4000N
Dynamic Load Rating
3500N
Material
Steel
Country of Origin
Slovakia
Product details
Stud Type Track Rollers
INA from Schaeffler stud type track rollers are similar in their construction to single and double row yoke type track rollers. The raceway is formed by a heavy-section roller stud with a fixing thread and lubrication hole.
Due to the thick-walled outer ring with profiled outside surface and the rolling element set, they can support high radial loads as well as axial loads arising from slight misalignment and skewed running.
Stud type track rollers with a crowned outside surface are predominantly used since they are often inclined in relation to the mating track and edge stresses must be avoided.
Features and Benefits
Lower operating costs
Reduced maintenance due to improved lubrication
Lower heat generation
Less noise
Lower Hertzian pressure
Edge loading under tilting is lower
Wear of the mating track is reduced
Operating life of the mating track is extended
KR..PP have a cage and plastic axial plain washers with formed seal lips on both sides
NUKR have a full complement cylindrical roller set and labyrinth seals
Product Application Information
Stud type track rollers are suitable for applications such as cam gears, bed ways and conveying equipment.
Suffixes
PP - Plastic axial plain washer with formed seal lip on both sides of the stud type track roller, giving a three-stage seal
INA
BD 27.203
BD 27.203 Each (Exc. Vat)
BD 29.923
BD 29.923 Each (inc. VAT)
1
BD 27.203
BD 27.203 Each (Exc. Vat)
BD 29.923
BD 29.923 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 27.203 |
5 - 9 | BD 26.108 |
10 - 24 | BD 25.630 |
25+ | BD 25.454 |
Technical Document
Specifications
Brand
INARoller Diameter
19mm
Roller Length
11mm
Type
Stud
Bore Size
8mm
Static Load Rating
4000N
Dynamic Load Rating
3500N
Material
Steel
Country of Origin
Slovakia
Product details
Stud Type Track Rollers
INA from Schaeffler stud type track rollers are similar in their construction to single and double row yoke type track rollers. The raceway is formed by a heavy-section roller stud with a fixing thread and lubrication hole.
Due to the thick-walled outer ring with profiled outside surface and the rolling element set, they can support high radial loads as well as axial loads arising from slight misalignment and skewed running.
Stud type track rollers with a crowned outside surface are predominantly used since they are often inclined in relation to the mating track and edge stresses must be avoided.
Features and Benefits
Lower operating costs
Reduced maintenance due to improved lubrication
Lower heat generation
Less noise
Lower Hertzian pressure
Edge loading under tilting is lower
Wear of the mating track is reduced
Operating life of the mating track is extended
KR..PP have a cage and plastic axial plain washers with formed seal lips on both sides
NUKR have a full complement cylindrical roller set and labyrinth seals
Product Application Information
Stud type track rollers are suitable for applications such as cam gears, bed ways and conveying equipment.
Suffixes
PP - Plastic axial plain washer with formed seal lip on both sides of the stud type track roller, giving a three-stage seal