Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yoke Track Roller KR26-PP-A, 10mm ID, 26mm OD

RS Stock No.: 137-1551Brand: INAManufacturers Part No.: KR26-PP-A
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

INA

Roller Diameter

26mm

Roller Length

12mm

Type

Yoke

Bore Size

10mm

Static Load Rating

6500N

Dynamic Load Rating

5100N

Material

Steel

Product details

Stud Type Track Rollers

INA from Schaeffler stud type track rollers are similar in their construction to single and double row yoke type track rollers. The raceway is formed by a heavy-section roller stud with a fixing thread and lubrication hole.
Due to the thick-walled outer ring with profiled outside surface and the rolling element set, they can support high radial loads as well as axial loads arising from slight misalignment and skewed running.
Stud type track rollers with a crowned outside surface are predominantly used since they are often inclined in relation to the mating track and edge stresses must be avoided.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Lower Hertzian pressure
• Edge loading under tilting is lower
• Wear of the mating track is reduced
• Operating life of the mating track is extended
• KR..PP have a cage and plastic axial plain washers with formed seal lips on both sides
• NUKR have a full complement cylindrical roller set and labyrinth seals

Product Application Information

Stud type track rollers are suitable for applications such as cam gears, bed ways and conveying equipment.

Suffixes

PP - Plastic axial plain washer with formed seal lip on both sides of the stud type track roller, giving a three-stage seal

INA

Stock information temporarily unavailable.

BD 30.393

BD 30.393 Each (Exc. Vat)

BD 33.432

BD 33.432 Each (inc. VAT)

Yoke Track Roller KR26-PP-A, 10mm ID, 26mm OD

BD 30.393

BD 30.393 Each (Exc. Vat)

BD 33.432

BD 33.432 Each (inc. VAT)

Yoke Track Roller KR26-PP-A, 10mm ID, 26mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 30.393
5 - 9BD 29.178
10 - 24BD 28.655
25+BD 28.474

Technical Document

Specifications

Brand

INA

Roller Diameter

26mm

Roller Length

12mm

Type

Yoke

Bore Size

10mm

Static Load Rating

6500N

Dynamic Load Rating

5100N

Material

Steel

Product details

Stud Type Track Rollers

INA from Schaeffler stud type track rollers are similar in their construction to single and double row yoke type track rollers. The raceway is formed by a heavy-section roller stud with a fixing thread and lubrication hole.
Due to the thick-walled outer ring with profiled outside surface and the rolling element set, they can support high radial loads as well as axial loads arising from slight misalignment and skewed running.
Stud type track rollers with a crowned outside surface are predominantly used since they are often inclined in relation to the mating track and edge stresses must be avoided.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Lower Hertzian pressure
• Edge loading under tilting is lower
• Wear of the mating track is reduced
• Operating life of the mating track is extended
• KR..PP have a cage and plastic axial plain washers with formed seal lips on both sides
• NUKR have a full complement cylindrical roller set and labyrinth seals

Product Application Information

Stud type track rollers are suitable for applications such as cam gears, bed ways and conveying equipment.

Suffixes

PP - Plastic axial plain washer with formed seal lip on both sides of the stud type track roller, giving a three-stage seal

INA