Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stud Cam Follower KRV16-PP-A, 6mm ID, 16mm OD

RS Stock No.: 174-1120Brand: INAManufacturers Part No.: KRV16-PP-A
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

INA

Roller Diameter

16mm

Roller Length

28mm

Type

Stud

Bore Size

6mm

Static Load Rating

6600N

Dynamic Load Rating

4900N

You may be interested in
Stud Cam Follower 6mm ID, 16mm OD
BD 11.099Each (Exc. Vat)
Stock information temporarily unavailable.

BD 24.922

BD 24.922 Each (Exc. Vat)

BD 27.414

BD 27.414 Each (inc. VAT)

Stud Cam Follower KRV16-PP-A, 6mm ID, 16mm OD

BD 24.922

BD 24.922 Each (Exc. Vat)

BD 27.414

BD 27.414 Each (inc. VAT)

Stud Cam Follower KRV16-PP-A, 6mm ID, 16mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stud Cam Follower 6mm ID, 16mm OD
BD 11.099Each (Exc. Vat)

Technical Document

Specifications

Brand

INA

Roller Diameter

16mm

Roller Length

28mm

Type

Stud

Bore Size

6mm

Static Load Rating

6600N

Dynamic Load Rating

4900N

You may be interested in
Stud Cam Follower 6mm ID, 16mm OD
BD 11.099Each (Exc. Vat)