Stud Cam Follower KRV47-X-PP-A, 20mm ID, 47mm OD

RS Stock No.: 194-7213Brand: INAManufacturers Part No.: KRV47-X-PP-A
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

INA

Roller Diameter

47mm

Roller Length

66mm

Type

Stud

Bore Size

20mm

Static Load Rating

42000N

Dynamic Load Rating

20300N

Ring Slide & Track System Bearing Type

Eccentric

Material

Steel

Stock information temporarily unavailable.

BD 72.242

BD 72.242 Each (Exc. Vat)

BD 79.466

BD 79.466 Each (inc. VAT)

Stud Cam Follower KRV47-X-PP-A, 20mm ID, 47mm OD

BD 72.242

BD 72.242 Each (Exc. Vat)

BD 79.466

BD 79.466 Each (inc. VAT)

Stud Cam Follower KRV47-X-PP-A, 20mm ID, 47mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 72.242
5 - 9BD 69.652
10 - 24BD 69.250
25+BD 68.822

Technical Document

Specifications

Brand

INA

Roller Diameter

47mm

Roller Length

66mm

Type

Stud

Bore Size

20mm

Static Load Rating

42000N

Dynamic Load Rating

20300N

Ring Slide & Track System Bearing Type

Eccentric

Material

Steel