Technical Document
Specifications
Brand
INAManufacturer Series
KWSE25
For Rail Width
23mm
Carriage Length
81.8mm
Carriage Length
104.3mm
Carriage Width
70mm
Dynamic Load Rating
28000N
Dynamic Load Rating
35300N
Static Load Rating
67000N
Static Load Rating
93700N
Stock information temporarily unavailable.
BD 142.912
BD 142.912 Each (Exc. Vat)
BD 157.203
BD 157.203 Each (inc. VAT)
INA Linear Guide Carriage KWSE25, 35300N Dynamic Load, 23mm Rail Width
1
BD 142.912
BD 142.912 Each (Exc. Vat)
BD 157.203
BD 157.203 Each (inc. VAT)
INA Linear Guide Carriage KWSE25, 35300N Dynamic Load, 23mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 142.912 |
5+ | BD 140.002 |
Technical Document
Specifications
Brand
INAManufacturer Series
KWSE25
For Rail Width
23mm
Carriage Length
81.8mm
Carriage Length
104.3mm
Carriage Width
70mm
Dynamic Load Rating
28000N
Dynamic Load Rating
35300N
Static Load Rating
67000N
Static Load Rating
93700N