Technical Document
Specifications
Brand
INAManufacturer Series
KWSE35
For Rail Width
34mm
Carriage Length
107.1mm
Carriage Width
100mm
Dynamic Load Rating
55000N
Static Load Rating
102000N
Stock information temporarily unavailable.
BD 155.562
BD 155.562 Each (Exc. Vat)
BD 171.118
BD 171.118 Each (inc. VAT)
INA Linear Guide Carriage KWSE35-V1-G3, KWSE35
1
BD 155.562
BD 155.562 Each (Exc. Vat)
BD 171.118
BD 171.118 Each (inc. VAT)
INA Linear Guide Carriage KWSE35-V1-G3, KWSE35
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 155.562 |
5+ | BD 153.362 |
Technical Document
Specifications
Brand
INAManufacturer Series
KWSE35
For Rail Width
34mm
Carriage Length
107.1mm
Carriage Width
100mm
Dynamic Load Rating
55000N
Static Load Rating
102000N