INA Linear Guide Carriage KWVE35, 38000N Dynamic Load, 34mm Rail Width

RS Stock No.: 172-1066Brand: INAManufacturers Part No.: KWVE35-B-V1-G3
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

INA

Manufacturer Series

KWVE35

For Rail Width

34mm

Carriage Length

112mm

Carriage Width

100mm

Dynamic Load Rating

38000N

Static Load Rating

72000N

Stock information temporarily unavailable.

BD 108.196

BD 108.196 Each (Exc. Vat)

BD 119.016

BD 119.016 Each (inc. VAT)

INA Linear Guide Carriage KWVE35, 38000N Dynamic Load, 34mm Rail Width

BD 108.196

BD 108.196 Each (Exc. Vat)

BD 119.016

BD 119.016 Each (inc. VAT)

INA Linear Guide Carriage KWVE35, 38000N Dynamic Load, 34mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 108.196
5+BD 106.706

Technical Document

Specifications

Brand

INA

Manufacturer Series

KWVE35

For Rail Width

34mm

Carriage Length

112mm

Carriage Width

100mm

Dynamic Load Rating

38000N

Static Load Rating

72000N