Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Track Roller Track Roller LFR50/5-6-2Z-HLC, 5mm ID, 17mm OD

RS Stock No.: 137-1835Brand: INAManufacturers Part No.: LFR50/5-6-2Z-HLC
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

INA

Roller Diameter

17mm

Roller Length

8mm

Type

Track Roller

Bore Size

5mm

Static Load Rating

900N

Dynamic Load Rating

1630N

Material

Steel

Product details

Single and Double Row Yoke Type Track Rollers

INA from Schaeffler ball bearing track rollers are self-retaining, single or double row ball bearings with particularly thick-walled outer rings. In addition to high radial forces, these bearings can also support axial forces in both directions.
The outer rings have a crowned or cylindrical outside surface. Designs with a crowned outside surface are used where they are inclined in relation to the mating track and edge stresses must be avoided.
Yoke type track rollers have outer rings with a crowned or cylindrical outside surface, inner rings and ball and cage assemblies with plastic cages. They are similar in construction to deep groove or angular contact ball bearings and are mounted on shafts or studs.

Features and Benefits

• Sealed on both sides
• LR6, LR60 and LR2 series are single row units
• LR50, LR52 and LR53 series are double row units
• LFR5, outer ring has a gothic arch profile
• Greased using a lithium soap grease to GA13

Product Application Information

Yoke type track rollers are suitable for applications such as cam gears, bed ways and conveying equipment.

Suffixes

2RSR - Lip seals on both sides, giving radial sealing action
2Z - Sealing shields on both sides
X - Cylindrical outside surface
2RS - Lip seals on both sides, giving axial sealing action

INA

Stock information temporarily unavailable.

BD 12.910

BD 12.910 Each (Exc. Vat)

BD 14.201

BD 14.201 Each (inc. VAT)

Track Roller Track Roller LFR50/5-6-2Z-HLC, 5mm ID, 17mm OD

BD 12.910

BD 12.910 Each (Exc. Vat)

BD 14.201

BD 14.201 Each (inc. VAT)

Track Roller Track Roller LFR50/5-6-2Z-HLC, 5mm ID, 17mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.910
5 - 9BD 12.390
10 - 24BD 12.133
25+BD 12.049

Technical Document

Specifications

Brand

INA

Roller Diameter

17mm

Roller Length

8mm

Type

Track Roller

Bore Size

5mm

Static Load Rating

900N

Dynamic Load Rating

1630N

Material

Steel

Product details

Single and Double Row Yoke Type Track Rollers

INA from Schaeffler ball bearing track rollers are self-retaining, single or double row ball bearings with particularly thick-walled outer rings. In addition to high radial forces, these bearings can also support axial forces in both directions.
The outer rings have a crowned or cylindrical outside surface. Designs with a crowned outside surface are used where they are inclined in relation to the mating track and edge stresses must be avoided.
Yoke type track rollers have outer rings with a crowned or cylindrical outside surface, inner rings and ball and cage assemblies with plastic cages. They are similar in construction to deep groove or angular contact ball bearings and are mounted on shafts or studs.

Features and Benefits

• Sealed on both sides
• LR6, LR60 and LR2 series are single row units
• LR50, LR52 and LR53 series are double row units
• LFR5, outer ring has a gothic arch profile
• Greased using a lithium soap grease to GA13

Product Application Information

Yoke type track rollers are suitable for applications such as cam gears, bed ways and conveying equipment.

Suffixes

2RSR - Lip seals on both sides, giving radial sealing action
2Z - Sealing shields on both sides
X - Cylindrical outside surface
2RS - Lip seals on both sides, giving axial sealing action

INA