Stud Cam Follower PWKR35-2RS-XL, 16mm ID, 35mm OD

RS Stock No.: 174-1381Brand: INAManufacturers Part No.: PWKR35-2RS-XL
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

INA

Roller Diameter

35mm

Roller Length

52mm

Type

Stud

Bore Size

16mm

Static Load Rating

14600N

Dynamic Load Rating

12600N

Stock information temporarily unavailable.

BD 51.392

BD 51.392 Each (Exc. Vat)

BD 56.531

BD 56.531 Each (inc. VAT)

Stud Cam Follower PWKR35-2RS-XL, 16mm ID, 35mm OD

BD 51.392

BD 51.392 Each (Exc. Vat)

BD 56.531

BD 56.531 Each (inc. VAT)

Stud Cam Follower PWKR35-2RS-XL, 16mm ID, 35mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 51.392
5 - 9BD 49.340
10 - 24BD 49.060
25+BD 48.758

Technical Document

Specifications

Brand

INA

Roller Diameter

35mm

Roller Length

52mm

Type

Stud

Bore Size

16mm

Static Load Rating

14600N

Dynamic Load Rating

12600N