Industrial Shields Raspberry Series PLC CPU for Use with Rasperry PI, 12 → 24 V dc Supply, Digital, Relay

RS Stock No.: 269-7781Brand: Industrial ShieldsManufacturers Part No.: 012003000700
brand-logo

Technical Document

Specifications

Manufacturer Series

Raspberry

Number of Inputs

23

Output Type

Digital, Relay

For Use With

Rasperry PI

Supply Voltage

12 → 24 V dc

Number of Outputs

19

Network Type

Ethernet

Programming Interface

Raspberry Pi 4 Model B

Country of Origin

Spain

Stock information temporarily unavailable.

BD 332.838

BD 332.838 Each (Exc. Vat)

BD 366.122

BD 366.122 Each (inc. VAT)

Industrial Shields Raspberry Series PLC CPU for Use with Rasperry PI, 12 → 24 V dc Supply, Digital, Relay

BD 332.838

BD 332.838 Each (Exc. Vat)

BD 366.122

BD 366.122 Each (inc. VAT)

Industrial Shields Raspberry Series PLC CPU for Use with Rasperry PI, 12 → 24 V dc Supply, Digital, Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

Raspberry

Number of Inputs

23

Output Type

Digital, Relay

For Use With

Rasperry PI

Supply Voltage

12 → 24 V dc

Number of Outputs

19

Network Type

Ethernet

Programming Interface

Raspberry Pi 4 Model B

Country of Origin

Spain