Industrial Shields M-Duino Series PLC CPU for Use with Ardunio PLC, 13-Input, Digital/Analog Input

RS Stock No.: 219-3093Brand: Industrial ShieldsManufacturers Part No.: IS.MDuino.21+Distrelec Article No.: 30294384
brand-logo

Technical Document

Specifications

Manufacturer Series

M-Duino

Number of Inputs

13

For Use With

Ardunio PLC

Input Type

Digital/Analog

Number of Digital Inputs

5

Number of Outputs

8

Programming Interface

USB

Number of Analogue Inputs

6

Country of Origin

Spain

Stock information temporarily unavailable.

BD 124.124

BD 124.124 Each (Exc. Vat)

BD 136.536

BD 136.536 Each (inc. VAT)

Industrial Shields M-Duino Series PLC CPU for Use with Ardunio PLC, 13-Input, Digital/Analog Input

BD 124.124

BD 124.124 Each (Exc. Vat)

BD 136.536

BD 136.536 Each (inc. VAT)

Industrial Shields M-Duino Series PLC CPU for Use with Ardunio PLC, 13-Input, Digital/Analog Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

M-Duino

Number of Inputs

13

For Use With

Ardunio PLC

Input Type

Digital/Analog

Number of Digital Inputs

5

Number of Outputs

8

Programming Interface

USB

Number of Analogue Inputs

6

Country of Origin

Spain