Technical Document
Specifications
Brand
InfapowerWater Boiler Type
Kettle
Cordless Kettle
Yes
Capacity
1.8L
Power
1800W
Colour/finish
Stainless Steel
Country of Origin
China
Stock information temporarily unavailable.
BD 16.994
BD 16.994 Each (Exc. Vat)
BD 18.693
BD 18.693 Each (inc. VAT)
Infapower 1.8L 1800W Kettle, Stainless Steel
1
BD 16.994
BD 16.994 Each (Exc. Vat)
BD 18.693
BD 18.693 Each (inc. VAT)
Infapower 1.8L 1800W Kettle, Stainless Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfapowerWater Boiler Type
Kettle
Cordless Kettle
Yes
Capacity
1.8L
Power
1800W
Colour/finish
Stainless Steel
Country of Origin
China