Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon 1EDL8011XUMA1 High Side Gate Driver 1, 1 A, 8 → 125V 8-Pin, PG-DSO-8-92

RS Stock No.: 348-925Brand: InfineonManufacturers Part No.: 1EDL8011XUMA1
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Output Current

1 A

Supply Voltage

8 → 125V

Pin Count

8

Package Type

PG-DSO-8-92

Driver Type

High Side

Number of Drivers

1

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.355

BD 0.671 Each (In a Pack of 5) (Exc. Vat)

BD 3.691

BD 0.738 Each (In a Pack of 5) (inc. VAT)

Infineon 1EDL8011XUMA1 High Side Gate Driver 1, 1 A, 8 → 125V 8-Pin, PG-DSO-8-92

BD 3.355

BD 0.671 Each (In a Pack of 5) (Exc. Vat)

BD 3.691

BD 0.738 Each (In a Pack of 5) (inc. VAT)

Infineon 1EDL8011XUMA1 High Side Gate Driver 1, 1 A, 8 → 125V 8-Pin, PG-DSO-8-92
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.671BD 3.355
50 - 95BD 0.649BD 3.245
100 - 495BD 0.616BD 3.080
500 - 995BD 0.583BD 2.915
1000+BD 0.572BD 2.860

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

1 A

Supply Voltage

8 → 125V

Pin Count

8

Package Type

PG-DSO-8-92

Driver Type

High Side

Number of Drivers

1

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more