Infineon 2ED3140MC12LXUMA1 High Side Gate Driver 2, 6 A, -0.3 → 17V 14-Pin, PG-DSO-14-71

RS Stock No.: 349-171Brand: InfineonManufacturers Part No.: 2ED3140MC12LXUMA1
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Output Current

6 A

Supply Voltage

-0.3 → 17V

Pin Count

14

Package Type

PG-DSO-14-71

Fall Time

20ns

Driver Type

High Side

Number of Drivers

2

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.950

BD 0.990 Each (In a Pack of 5) (Exc. Vat)

BD 5.445

BD 1.089 Each (In a Pack of 5) (inc. VAT)

Infineon 2ED3140MC12LXUMA1 High Side Gate Driver 2, 6 A, -0.3 → 17V 14-Pin, PG-DSO-14-71

BD 4.950

BD 0.990 Each (In a Pack of 5) (Exc. Vat)

BD 5.445

BD 1.089 Each (In a Pack of 5) (inc. VAT)

Infineon 2ED3140MC12LXUMA1 High Side Gate Driver 2, 6 A, -0.3 → 17V 14-Pin, PG-DSO-14-71
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.990BD 4.950
50 - 95BD 0.962BD 4.812
100 - 495BD 0.908BD 4.538
500 - 995BD 0.852BD 4.262
1000+BD 0.836BD 4.180

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

6 A

Supply Voltage

-0.3 → 17V

Pin Count

14

Package Type

PG-DSO-14-71

Fall Time

20ns

Driver Type

High Side

Number of Drivers

2

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more