Infineon 2EDR8259HXUMA1 2, 5 A, 3 → 17V 16-Pin, DSO-16

RS Stock No.: 284-631Brand: InfineonManufacturers Part No.: 2EDR8259HXUMA1
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

TTL

Output Current

5 A

Supply Voltage

3 → 17V

Pin Count

16

Package Type

DSO-16

Fall Time

11ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,889.250

BD 1.260 Each (On a Reel of 1500) (Exc. Vat)

BD 2,078.175

BD 1.386 Each (On a Reel of 1500) (inc. VAT)

Infineon 2EDR8259HXUMA1 2, 5 A, 3 → 17V 16-Pin, DSO-16

BD 1,889.250

BD 1.260 Each (On a Reel of 1500) (Exc. Vat)

BD 2,078.175

BD 1.386 Each (On a Reel of 1500) (inc. VAT)

Infineon 2EDR8259HXUMA1 2, 5 A, 3 → 17V 16-Pin, DSO-16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

TTL

Output Current

5 A

Supply Voltage

3 → 17V

Pin Count

16

Package Type

DSO-16

Fall Time

11ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more