Technical Document
Specifications
Brand
InfineonMaximum Data Rate
40Mbps
Number of Channels
4
Package Type
PG-DSO-16
Maximum Forward Voltage
6.5V
Maximum Input Current
32 mA
Isolation Voltage
5.7 kVrms
Number of Pins
16
Country of Origin
Indonesia
Stock information temporarily unavailable.
BD 3.492
BD 0.698 Each (In a Pack of 5) (Exc. Vat)
BD 3.841
BD 0.768 Each (In a Pack of 5) (inc. VAT)
4DIR0400HAXUMA1 Infineon, 4-Channel Digital Isolator 40Mbps, 5.7 kVrms, 16-Pin PG-DSO-16
5
BD 3.492
BD 0.698 Each (In a Pack of 5) (Exc. Vat)
BD 3.841
BD 0.768 Each (In a Pack of 5) (inc. VAT)
4DIR0400HAXUMA1 Infineon, 4-Channel Digital Isolator 40Mbps, 5.7 kVrms, 16-Pin PG-DSO-16
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.698 | BD 3.492 |
50 - 95 | BD 0.676 | BD 3.382 |
100 - 495 | BD 0.644 | BD 3.218 |
500 - 995 | BD 0.605 | BD 3.025 |
1000+ | BD 0.594 | BD 2.970 |
Technical Document
Specifications
Brand
InfineonMaximum Data Rate
40Mbps
Number of Channels
4
Package Type
PG-DSO-16
Maximum Forward Voltage
6.5V
Maximum Input Current
32 mA
Isolation Voltage
5.7 kVrms
Number of Pins
16
Country of Origin
Indonesia