4DIR0400HXUMA1 Infineon, 4-Channel Digital Isolator 40Mbps, 5.7 kVrms, 16-Pin PG-DSO-16

RS Stock No.: 349-185Brand: InfineonManufacturers Part No.: 4DIR0400HXUMA1
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

40Mbps

Number of Channels

4

Package Type

PG-DSO-16

Maximum Forward Voltage

6.5V

Maximum Input Current

1.6 mA

Isolation Voltage

5.7 kVrms

Number of Pins

16

Country of Origin

Indonesia

BD 3.190

BD 0.638 Each (In a Pack of 5) (Exc. Vat)

BD 3.509

BD 0.702 Each (In a Pack of 5) (inc. VAT)

4DIR0400HXUMA1 Infineon, 4-Channel Digital Isolator 40Mbps, 5.7 kVrms, 16-Pin PG-DSO-16

BD 3.190

BD 0.638 Each (In a Pack of 5) (Exc. Vat)

BD 3.509

BD 0.702 Each (In a Pack of 5) (inc. VAT)

4DIR0400HXUMA1 Infineon, 4-Channel Digital Isolator 40Mbps, 5.7 kVrms, 16-Pin PG-DSO-16

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45BD 0.638BD 3.190
50 - 95BD 0.605BD 3.025
100 - 495BD 0.561BD 2.805
500 - 995BD 0.517BD 2.585
1000+BD 0.506BD 2.530

Technical Document

Specifications

Maximum Data Rate

40Mbps

Number of Channels

4

Package Type

PG-DSO-16

Maximum Forward Voltage

6.5V

Maximum Input Current

1.6 mA

Isolation Voltage

5.7 kVrms

Number of Pins

16

Country of Origin

Indonesia