Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon 6ED2742S01QXTMA1 MOSFET Gate Driver, 1 A, 5 → 140V 32-Pin, QFN32

RS Stock No.: 262-5814Brand: InfineonManufacturers Part No.: 6ED2742S01QXTMA1
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

1 A

Supply Voltage

5 → 140V

Pin Count

32

Package Type

QFN32

Fall Time

10ns

Driver Type

MOSFET

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.030

BD 1.515 Each (In a Pack of 2) (Exc. Vat)

BD 3.333

BD 1.667 Each (In a Pack of 2) (inc. VAT)

Infineon 6ED2742S01QXTMA1 MOSFET Gate Driver, 1 A, 5 → 140V 32-Pin, QFN32
Select packaging type

BD 3.030

BD 1.515 Each (In a Pack of 2) (Exc. Vat)

BD 3.333

BD 1.667 Each (In a Pack of 2) (inc. VAT)

Infineon 6ED2742S01QXTMA1 MOSFET Gate Driver, 1 A, 5 → 140V 32-Pin, QFN32
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18BD 1.515BD 3.030
20 - 48BD 1.305BD 2.610
50 - 98BD 1.215BD 2.430
100 - 198BD 1.135BD 2.270
200+BD 1.070BD 2.140

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

1 A

Supply Voltage

5 → 140V

Pin Count

32

Package Type

QFN32

Fall Time

10ns

Driver Type

MOSFET

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more